Add To Favorites
EXB-V4V160JV 16 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.00824 $164.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EXB-V4V160JV-ND
Copy   EXB-V4V160JV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EXB-V4V160JV

Copy   EXB-V4V160JV
Description RES ARRAY 2 RES 16 OHM 0606
Copy   RES ARRAY 2 RES 16 OHM 0606
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave

Copy   16 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Documents & Media
Datasheets EXB-xxV Series Datasheet
EXBV4V Spec
HTML Datasheet EXB-xxV Series Datasheet
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 16
Tolerance ±5%
Number of Resistors 2
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0606, Concave
Supplier Device Package 0606
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names EXBV4V160JV

19:08:32 1/18/2019