Add To Favorites
EXB-V4V102JV 1k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.14000 $1.40
25 0.10200 $2.55
50 0.07400 $3.70
100 0.05490 $5.49
250 0.04212 $10.53
500 0.03318 $16.59
1,000 0.02297 $22.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number Y2102DKR-ND
Copy   Y2102DKR-ND
Quantity Available 54,909
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EXB-V4V102JV

Copy   EXB-V4V102JV
Description RES ARRAY 2 RES 1K OHM 0606
Copy   RES ARRAY 2 RES 1K OHM 0606
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave

Copy   1k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Documents & Media
Datasheets EXB-xxV Series Datasheet
EXBV4V Spec
HTML Datasheet EXB-xxV Series Datasheet
EDA / CAD Models EXB-V4V102JV by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EXB Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging ? Digi-Reel® ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±5%
Number of Resistors 2
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0606, Concave
Supplier Device Package 0606
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EXB-V4V103JV - Panasonic Electronic Components | Y2103CT-ND DigiKey Electronics
  • EXB-V4V103JV
  • Panasonic Electronic Components
  • RES ARRAY 2 RES 10K OHM 0606
  • Unit Price $0.17000
  • Y2103CT-ND
  • EXB-V4V101JV - Panasonic Electronic Components | Y2101CT-ND DigiKey Electronics
  • EXB-V4V101JV
  • Panasonic Electronic Components
  • RES ARRAY 2 RES 100 OHM 0606
  • Unit Price $0.16000
  • Y2101CT-ND
  • EXB-V4V473JV - Panasonic Electronic Components | Y2473CT-ND DigiKey Electronics
  • EXB-V4V473JV
  • Panasonic Electronic Components
  • RES ARRAY 2 RES 47K OHM 0606
  • Unit Price $0.17000
  • Y2473CT-ND
  • EXB-V4V472JV - Panasonic Electronic Components | Y2472CT-ND DigiKey Electronics
  • EXB-V4V472JV
  • Panasonic Electronic Components
  • RES ARRAY 2 RES 4.7K OHM 0606
  • Unit Price $0.17000
  • Y2472CT-ND
  • EXB-V4V331JV - Panasonic Electronic Components | Y2331CT-ND DigiKey Electronics
  • EXB-V4V331JV
  • Panasonic Electronic Components
  • RES ARRAY 2 RES 330 OHM 0606
  • Unit Price $0.17000
  • Y2331CT-ND
Additional Resources
Standard Package ? 1
Other Names Y2102DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y2102TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.01740
  • Cut Tape (CT) ? : Y2102CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,909 - Immediate
  • Unit Price: $0.17000

23:23:41 5/26/2019