Add To Favorites
Product Overview
Digi-Key Part Number U6682CT-ND
Copy   U6682CT-ND
Quantity Available 4,834
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EXB-Q16P682J

Copy   EXB-Q16P682J
Description RES ARRAY 15 RES 6.8K OHM 1506
Copy   RES ARRAY 15 RES 6.8K OHM 1506
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

6.8k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals

Copy   6.8k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 6.8k
Tolerance ±5%
Number of Resistors 15
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 25mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1506, Convex, Long Side Terminals
Supplier Device Package 1506
Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names U6682CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.54600 $5.46
25 0.46840 $11.71
50 0.42140 $21.07
100 0.36680 $36.68
250 0.32780 $81.95
500 0.26536 $132.68
1,000 0.21462 $214.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U6682TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.18447
  • Digi-Reel® ? : U6682DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,834 - Immediate
  • Unit Price: Digi-Reel®

14:03:01 9/19/2018