Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.54600 $5.46
25 0.46840 $11.71
50 0.42140 $21.07
100 0.36680 $36.68
250 0.32780 $81.95
500 0.26536 $132.68
1,000 0.21462 $214.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number U6333CT-ND
Copy   U6333CT-ND
Quantity Available 2,857
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EXB-Q16P333J

Copy   EXB-Q16P333J
Description RES ARRAY 15 RES 33K OHM 1506
Copy   RES ARRAY 15 RES 33K OHM 1506
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

33k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals

Copy   33k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 33k
Tolerance ±5%
Number of Resistors 15
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 25mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1506, Convex, Long Side Terminals
Supplier Device Package 1506
Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ESDARF02-1BU2CK - STMicroelectronics | 497-16252-1-ND DigiKey Electronics
  • ESDARF02-1BU2CK
  • STMicroelectronics
  • TVS DIODE 3.6V 12V 0201
  • Unit Price $0.36000
  • 497-16252-1-ND
  • BME680 - Bosch Sensortec | 828-1077-1-ND DigiKey Electronics
  • BME680
  • Bosch Sensortec
  • SENSOR RH PRESSURE TEMP VOC
  • Unit Price $13.21000
  • 828-1077-1-ND
Additional Resources
Standard Package ? 1
Other Names U6333CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U6333TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.18447
  • Digi-Reel® ? : U6333DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,857 - Immediate
  • Unit Price: Digi-Reel®

12:13:23 11/19/2018