Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06900 $0.69
25 0.04760 $1.19
50 0.03700 $1.85
100 0.02640 $2.64
250 0.02060 $5.15
500 0.01636 $8.18
1,000 0.01162 $11.62
5,000 0.00898 $44.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y10680CT-ND
Copy   Y10680CT-ND
Quantity Available 119,545
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EXB-N8V680JX

Copy   EXB-N8V680JX
Description RES ARRAY 4 RES 68 OHM 0804
Copy   RES ARRAY 4 RES 68 OHM 0804
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

68 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals

Copy   68 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Documents & Media
Datasheets EXB-xxV Series Datasheet
HTML Datasheet EXB-xxV Series Datasheet
Online Catalog EXB Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 68
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Concave, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names Y10680CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y10680TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 110,000 - Immediate
  • Unit Price: $0.00792
  • Digi-Reel® ? : Y10680DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 119,545 - Immediate
  • Unit Price: Digi-Reel®

04:52:47 11/21/2018