Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.45900 $4.59
25 0.37240 $9.31
50 0.32400 $16.20
100 0.26720 $26.72
250 0.23212 $58.03
500 0.18894 $94.47
1,000 0.14986 $149.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Q1T01-ND
Copy   Q1T01-ND
Quantity Available 2,046
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EXB-F8WT01G

Copy   EXB-F8WT01G
Description RES NETWORK 12 RES MULT OHM 8SIP
Copy   RES NETWORK 12 RES MULT OHM 8SIP
Detailed Description

160, 240 Ohm ±2% 125mW Power Per Element Dual Terminator 12 Resistor Network/Array ±200ppm/°C 8-SIP

Copy   160, 240 Ohm ±2% 125mW Power Per Element Dual Terminator 12 Resistor Network/Array ±200ppm/°C 8-SIP
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging ? Bulk ?
Part Status Obsolete
Circuit Type Dual Terminator
Resistance (Ohms) 160, 240
Tolerance ±2%
Number of Resistors 12
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.786" L x 0.100" W (19.96mm x 2.54mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names EXBF8WT01G
Q1T01
Q1TO1

07:12:00 12/17/2018