Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.46000 $4.60
25 0.35000 $8.75
50 0.25980 $12.99
100 0.19330 $19.33
250 0.16328 $40.82
500 0.13994 $69.97
1,000 0.10662 $106.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Q4823-ND
Copy   Q4823-ND
Quantity Available 1,460
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EXB-F8V823G

Copy   EXB-F8V823G
Description RES ARRAY 4 RES 82K OHM 8SIP
Copy   RES ARRAY 4 RES 82K OHM 8SIP
Detailed Description

82k Ohm ±2% 200mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SIP

Copy   82k Ohm ±2% 200mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SIP
Documents & Media
Datasheets EXB-xxV Series Datasheet
HTML Datasheet EXB-xxV Series Datasheet
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging ? Bulk ?
Part Status Obsolete
Circuit Type Isolated
Resistance (Ohms) 82k
Tolerance ±2%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 200mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.786" L x 0.100" W (19.96mm x 2.54mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names EXBF8V823G
Q4823

03:39:07 11/19/2018