Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41900 $4.19
25 0.32680 $8.17
50 0.27660 $13.83
100 0.21790 $21.79
250 0.18432 $46.08
500 0.15082 $75.41
1,000 0.11731 $117.31
5,000 0.11144 $557.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Q6683-ND
Copy   Q6683-ND
Quantity Available 6,788
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EXB-F10V683G

Copy   EXB-F10V683G
Description RES ARRAY 5 RES 68K OHM 10SIP
Copy   RES ARRAY 5 RES 68K OHM 10SIP
Detailed Description

68k Ohm ±2% 200mW Power Per Element Isolated 5 Resistor Network/Array ±200ppm/°C 10-SIP

Copy   68k Ohm ±2% 200mW Power Per Element Isolated 5 Resistor Network/Array ±200ppm/°C 10-SIP
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging ? Bulk ?
Part Status Obsolete
Circuit Type Isolated
Resistance (Ohms) 68k
Tolerance ±2%
Number of Resistors 5
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 200mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 0.986" L x 0.100" W (25.04mm x 2.54mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names EXBF10V683G
Q6683

13:06:47 11/13/2018