Add To Favorites
Product Overview
Digi-Key Part Number U8681CT-ND
Quantity Available 8,281
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-E10C681J

Description RES ARRAY 8 RES 680 OHM 1608
Detailed Description

680 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 680
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1608, Concave, Long Side Terminals
Supplier Device Package 1608
Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names U8681CT

06:04:16 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.44400 $4.44
25 0.36080 $9.02
50 0.31380 $15.69
100 0.25880 $25.88
250 0.22484 $56.21
500 0.18302 $91.51
1,000 0.14516 $145.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U8681TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.09945
  • Digi-Reel® ? : U8681DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,281 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback