Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05300 $0.53
25 0.03800 $0.95
50 0.02900 $1.45
100 0.02140 $2.14
250 0.01632 $4.08
500 0.01306 $6.53
1,000 0.00962 $9.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y9682CT-ND
Copy   Y9682CT-ND
Quantity Available 30,653
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EXB-38V682JV

Copy   EXB-38V682JV
Description RES ARRAY 4 RES 6.8K OHM 1206
Copy   RES ARRAY 4 RES 6.8K OHM 1206
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

6.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy   6.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Documents & Media
Datasheets EXB-xxV Series Datasheet
EXB38V Spec
HTML Datasheet EXB-xxV Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EXB Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 6.8k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EXB-38V103JV - Panasonic Electronic Components | Y9103CT-ND DigiKey Electronics
  • EXB-38V103JV
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 10K OHM 1206
  • Unit Price $0.10000
  • Y9103CT-ND
  • EXB-38V102JV - Panasonic Electronic Components | Y9102CT-ND DigiKey Electronics
  • EXB-38V102JV
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 1K OHM 1206
  • Unit Price $0.10000
  • Y9102CT-ND
  • EXB-38V104JV - Panasonic Electronic Components | Y9104CT-ND DigiKey Electronics
  • EXB-38V104JV
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 100K OHM 1206
  • Unit Price $0.10000
  • Y9104CT-ND
Additional Resources
Standard Package ? 1
Other Names Y9682CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y9682TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.00627
  • Digi-Reel® ? : Y9682DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,653 - Immediate
  • Unit Price: Digi-Reel®

10:05:00 12/15/2018