Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.24800 $2.48
25 0.18040 $4.51
50 0.13080 $6.54
100 0.09700 $9.70
250 0.07440 $18.60
500 0.05864 $29.32
1,000 0.04059 $40.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y1152CT-ND
Copy   Y1152CT-ND
Quantity Available 14,285
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EXB-2HV152JV

Copy   EXB-2HV152JV
Description RES ARRAY 8 RES 1.5K OHM 1506
Copy   RES ARRAY 8 RES 1.5K OHM 1506
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.5k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals

Copy   1.5k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1.5k
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 1506, Convex, Long Side Terminals
Supplier Device Package 1506
Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AHCT273PWR - Texas Instruments | 296-4727-1-ND DigiKey Electronics
  • SN74AHCT273PWR
  • Texas Instruments
  • IC FF D-TYPE SNGL 8BIT 20TSSOP
  • Unit Price $0.49000
  • 296-4727-1-ND
  • SN74LVC2G14DBVR - Texas Instruments | 296-13010-1-ND DigiKey Electronics
  • SN74LVC2G14DBVR
  • Texas Instruments
  • IC INVERTER SCHMITT 2CH SOT23-6
  • Unit Price $0.55000
  • 296-13010-1-ND
  • MIC2981/82YWM - Microchip Technology | 576-1159-ND DigiKey Electronics
  • MIC2981/82YWM
  • Microchip Technology
  • IC DRIVER ARRAY HV/HC 8CH 18SOIC
  • Unit Price $2.74000
  • 576-1159-ND
  • MAX3085EESA+ - Maxim Integrated | MAX3085EESA+-ND DigiKey Electronics
  • MAX3085EESA+
  • Maxim Integrated
  • IC TXRX RS485/422 10MBPS 8-SOIC
  • Unit Price $2.83000
  • MAX3085EESA+-ND
  • CAT24C256WI-GT3 - ON Semiconductor | CAT24C256WI-GT3OSCT-ND DigiKey Electronics
  • CAT24C256WI-GT3
  • ON Semiconductor
  • IC EEPROM 256K I2C 1MHZ 8SOIC
  • Unit Price $0.34000
  • CAT24C256WI-GT3OSCT-ND
Additional Resources
Standard Package ? 1
Other Names Y1152CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1152TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03075
  • Digi-Reel® ? : Y1152DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,285 - Immediate
  • Unit Price: Digi-Reel®

19:24:31 1/17/2019