USD
Favorite

Price & Procurement
12,211 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12500 $1.25
25 0.11240 $2.81
100 0.09850 $9.85
250 0.08644 $21.61
500 0.07638 $38.19
1,000 0.06030 $60.30
5,000 0.05347 $267.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P11103TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.05126
  • Cut Tape (CT)  : P11103CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,211 - Immediate
  • Unit Price: $0.14000

EXB-24AT1AR3X

Datasheet
Digi-Key Part Number P11103DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EXB-24AT1AR3X
Copy  
Description RF ATTENUATOR 1DB 50OHM 0404
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Attenuators 1dB 0Hz ~ 3GHz 50 Ohms 40mW 0404 (1010 Metric), Concave

Copy  
Documents & Media
Datasheets EXB-24AT1AR3X View All Specifications
Environmental Information RoHS3 EXB-14AT,24AT Series
Design Resources Development Tool Selector
Online Catalog EXB-24AT
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Digi-Reel® 
Part Status Active
Attenuation Value 1dB
Frequency Range 0Hz ~ 3GHz
Power (Watts) 40mW
Impedance 50 Ohms
Package / Case 0404 (1010 Metric), Concave
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EXB-24AT3AR3X

RF ATTENUATOR 3DB 50OHM 0404

Panasonic Electronic Components

$0.14000 Details

EXB-24AT2AR3X

RF ATTENUATOR 2DB 50OHM 0404

Panasonic Electronic Components

$0.14000 Details

EXB-24ATAAR5X

RF ATTENUATOR 10DB 50OHM 0404

Panasonic Electronic Components

$0.14000 Details

445I23D27M00000

CRYSTAL 27.0000MHZ 18PF SMD

CTS-Frequency Controls

$0.78000 Details

EXB-24AT4AR3X

RF ATTENUATOR 4DB 50OHM 0404

Panasonic Electronic Components

$0.14000 Details

EXB-24AT6AR5X

RF ATTENUATOR 6DB 50OHM 0404

Panasonic Electronic Components

$0.14000 Details
Additional Resources
Standard Package 1
Other Names P11103DKR