Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P13607SCT-ND
Quantity Available 1,130
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-QXN03W

Description SWITCH TACTILE SPST-NO 0.02A 15V
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Documents & Media
Datasheets EVQ-PH,QX Series
PCN Obsolescence/ EOL EVQ-QX Type 05/Feb/2010
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQQX
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.10mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Grounding Pin
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P12952SCT-ND EVQ-Q2S03W Panasonic Electronic Components Cut Tape (CT) ? 22,293 - Immediate
$0.30000 1
Additional Resources
Standard Package ? 1
Other Names P13607SCT

23:06:08 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.70100 $7.01
25 0.66120 $16.53
50 0.58180 $29.09
100 0.52890 $52.89
250 0.50244 $125.61
500 0.48922 $244.61
1,000 0.38344 $383.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P13607SDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback