Add To Favorites
Product Overview
Digi-Key Part Number P12265SCT-ND
Copy   P12265SCT-ND
Quantity Available 3,196
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVQ-QWK01W

Copy   EVQ-QWK01W
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy   SWITCH TACTILE SPST-NO 0.02A 15V
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets EVQ-PH, QW Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQQW
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features Grounding Pin
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P13599SCT-ND EVQ-QXK01W Panasonic Electronic Components Cut Tape (CT) ? 19,008 - Immediate
$0.73000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names P12265SCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.66800 $6.68
25 0.62960 $15.74
50 0.55420 $27.71
100 0.50380 $50.38
250 0.47860 $119.65
500 0.46602 $233.01
1,000 0.36526 $365.26

Submit a request for quotation on quantities greater than those displayed.

01:34:48 9/23/2018