Add To Favorites
Product Overview
Digi-Key Part Number P10846SCT-ND
Copy   P10846SCT-ND
Quantity Available 1,530
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVQ-PWBA15

Copy   EVQ-PWBA15
Description SWITCH TACTILE SPDT 0.02A 15V
Copy   SWITCH TACTILE SPDT 0.02A 15V
Detailed Description

Tactile Switch SPDT Top Actuated Surface Mount

Copy   Tactile Switch SPDT Top Actuated Surface Mount
Documents & Media
Datasheets EVQPW
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQPW
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Circuit SPDT
Switch Function Off-Mom-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.40mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100/260gf
Ingress Protection Dust Proof
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.50mm, 0.70mm
Mechanical Life 30,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EVP-AHAG6A - Panasonic Electronic Components | P15923SCT-ND DigiKey Electronics
  • EVP-AHAG6A
  • Panasonic Electronic Components
  • SWITCH TACTILE SPDT 0.02A 15V
  • Unit Price $0.85000
  • P15923SCT-ND
  • EVP-AHBG6A - Panasonic Electronic Components | P15925SCT-ND DigiKey Electronics
  • EVP-AHBG6A
  • Panasonic Electronic Components
  • SWITCH TACTILE SPDT 0.02A 15V
  • Unit Price $0.85000
  • P15925SCT-ND
  • EVQ-PRDA09 - Panasonic Electronic Components | P12288SCT-ND DigiKey Electronics
  • EVQ-PRDA09
  • Panasonic Electronic Components
  • SWITCH TACTILE SPDT 0.02A 15V
  • Unit Price $0.73000
  • P12288SCT-ND
Additional Resources
Standard Package ? 1
Other Names P10846SCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.62600 $6.26
25 0.61480 $15.37
50 0.59160 $29.58
100 0.51040 $51.04
250 0.46400 $116.00
500 0.44078 $220.39
1,000 0.34799 $347.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P10846SDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,530 - Immediate
  • Unit Price: Digi-Reel®

19:19:31 9/21/2018