Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.57000 $5.70
25 0.55920 $13.98
50 0.53800 $26.90
100 0.46420 $46.42
250 0.42196 $105.49
500 0.40086 $200.43
1,000 0.31647 $316.47
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P10848SCT-ND
Copy   P10848SCT-ND
Quantity Available 21,503
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVQ-PUB02K

Copy   EVQ-PUB02K
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy   SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy   Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Documents & Media
Datasheets EVQ-PU Series
Product Training Modules Tact Switches
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging Multiple Devices Reel Change 10/May/2017
Online Catalog EVQ-PU Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQPU
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style J Lead
Outline 5.50mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 220gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.30mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 7914S-1-000E - Bourns Inc. | 7914S-1-000ECT-ND DigiKey Electronics
  • 7914S-1-000E
  • Bourns Inc.
  • SWITCH TACTILE SPST-NO 0.1A 16V
  • Unit Price $1.15000
  • 7914S-1-000ECT-ND
  • TL3330AF260QG - E-Switch | EG4389CT-ND DigiKey Electronics
  • TL3330AF260QG
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.49000
  • EG4389CT-ND
  • TL1014BF160QG - E-Switch | EG5042CT-ND DigiKey Electronics
  • TL1014BF160QG
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.75000
  • EG5042CT-ND
  • KMS231GPLFS - C&K | 401-1615-1-ND DigiKey Electronics
  • KMS231GPLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 50V
  • Unit Price $0.54000
  • 401-1615-1-ND
  • KSS221GLFS - C&K | 401-1097-1-ND DigiKey Electronics
  • KSS221GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 50V
  • Unit Price $0.68000
  • 401-1097-1-ND
Additional Resources
Standard Package ? 1
Other Names P10848SCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10848STR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.28770
  • Digi-Reel® ? : P10848SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,558 - Immediate
  • Unit Price: Digi-Reel®

15:56:35 1/22/2019