Product Overview
Digi-Key Part Number P12237SCT-ND
Copy   P12237SCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVQ-PJG05Q

Copy   EVQ-PJG05Q
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy   SWITCH TACTILE SPST-NO 0.05A 12V
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy   Tactile Switch SPST-NO Top Actuated Through Hole
Documents & Media
Datasheets EVQPJ Type
Product Training Modules Tact Switches
PCN Obsolescence/ EOL EVEG,H,K,L Series 08/Aug/2014
EVQPJ Series 15/Sep/2014
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQPJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features Tactile Feedback
Operating Temperature -30°C ~ 85°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P12237SCT

13:05:51 2/15/2019