USD
Favorite

EVQ-P9H02W Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
443 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.87300 $8.73
25 0.82320 $20.58
50 0.72460 $36.23
100 0.65870 $65.87
250 0.62576 $156.44
500 0.60928 $304.64
1,000 0.47754 $477.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P15948STR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.43413
  • Digi-Reel®  : P15948SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 443 - Immediate
  • Unit Price: Digi-Reel®

EVQ-P9H02W

Datasheet
Digi-Key Part Number P15948SCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVQ-P9H02W
Copy  
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
Datasheets EVQ-P2,P9,3P2 Series
Mfg CAD Models EVQP2, EVQP9 Series.stp
Online Catalog EVQ-P9 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQP9
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 4.70mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 500gf
Ingress Protection -
Features Grounding Pin
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS810 SJS 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

$0.39000 Details
Additional Resources
Standard Package 1
Other Names P15948SCT