USD
Favorite

Price & Procurement
13,507 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.64300 $6.43
25 0.61800 $15.45
100 0.53640 $53.64
250 0.48944 $122.36
500 0.45484 $227.42
1,000 0.40788 $407.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P12299STR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,001 - Immediate
  • Unit Price: $0.38316
  • Digi-Reel®  : P12299SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,507 - Immediate
  • Unit Price: Digi-Reel®

EVQ-P2202W

Datasheet
Digi-Key Part Number P12299SCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVQ-P2202W
Copy  
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
Datasheets EVQ-P2,P9,3P2 Series
Product Training Modules Tact Switches
LED Lighting Components
Mfg CAD Models EVQP2, EVQP9 Series.stp
PCN Packaging Multiple Devices Reel Change 10/May/2017
Online Catalog EVQ-P2 and EVQ3-P2 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQP2
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 4.70mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EVQ-P2602W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$0.67000 Details

EVQ-P9P02W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$0.81000 Details

EVQ-P9W02W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$0.81000 Details

SST25PF040C-40V/SN

IC FLASH 4M SPI 40MHZ 8SOIC

Microchip Technology

$0.84000 Details

188275-8

CONN RCPT 8POS 0.1 TIN SMD

TE Connectivity AMP Connectors

$1.52000 Details

LMZ12003TZX-ADJ/NOPB

DC DC CONVERTER 0.8-6V 3A

Texas Instruments

$7.00000 Details
Additional Resources
Standard Package 1
Other Names P12299SCT