USD
Favorite

Price & Procurement
3,876 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.81100 $8.11
25 0.76480 $19.12
50 0.67300 $33.65
100 0.61180 $61.18
250 0.58124 $145.31
500 0.56594 $282.97
1,000 0.44357 $443.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P12245STR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.40325
  • Digi-Reel®  : P12245SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,876 - Immediate
  • Unit Price: Digi-Reel®

EVQ-P1F05M

Datasheet
Digi-Key Part Number P12245SCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVQ-P1F05M
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
Datasheets EVQP(0,1), EVQ9P Series Datasheet
Product Training Modules Tact Switches
PCN Packaging Multiple Devices Reel Change 10/May/2017
Online Catalog EVQ-P1 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQP1
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.10mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 200gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 1.30mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EVQ-P1D05M

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

$0.84000 Details
Additional Resources
Standard Package 1
Other Names P12245SCT