Add To Favorites
Photo Not Available
EVQ-5PLA08 Tactile Switch SPST-NO Top Actuated Surface Mount
Product Overview
Digi-Key Part Number P122433CT-ND
Copy   P122433CT-ND
Quantity Available 4,903
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVQ-5PLA08

Copy   EVQ-5PLA08
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy   SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQ5PL
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Without
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.80mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 4.90mm x 4.90mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 357gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P122433CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.67300 $6.73
25 0.66040 $16.51
50 0.63560 $31.78
100 0.54840 $54.84
250 0.49852 $124.63
500 0.47360 $236.80
1,000 0.37389 $373.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P122433TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.31724
  • Digi-Reel® ? : P122433DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,903 - Immediate
  • Unit Price: Digi-Reel®

09:37:29 9/20/2018