Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.22600 $2.26
25 0.21880 $5.47
50 0.21080 $10.54
100 0.19920 $19.92
250 0.18744 $46.86
500 0.17964 $89.82
1,000 0.13668 $136.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P8073SCT-ND
Copy   P8073SCT-ND
Quantity Available 14,775
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVQ-11A09K

Copy   EVQ-11A09K
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy   SWITCH TACTILE SPST-NO 0.02A 15V
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy   Tactile Switch SPST-NO Top Actuated Through Hole
Documents & Media
Datasheets EVQ-11 Series Datasheet
Light Touch Switches, Pkg Spec
Mfg Application Notes Light Touch Switches, Appl Note
Product Training Modules Tact Switches
Environmental Information Light Touch Switches, Cert of Compliance
Mfg CAD Models EVQ11 Series.stp
PCN Obsolescence/ EOL Various Light Touch Switchs 12/Jun/2018
Online Catalog EVQ-11 Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQ11
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 9.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EVQ-11U09K - Panasonic Electronic Components | P8085SCT-ND DigiKey Electronics
  • EVQ-11U09K
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.23000
  • P8085SCT-ND
Additional Resources
Standard Package ? 1
Other Names P8073SCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P8073STB-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.12425

20:58:12 1/15/2019