Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number P123390CT-ND
Quantity Available 17,964
Can ship immediately
Manufacturer

Manufacturer Part Number

EVP-BABA3A

Description 3.0MM X 2.6MM / 1.8N / 0.13MM TR
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVPBA
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.58mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 3.00mm x 2.60mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 180gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.13mm
Mechanical Life 300,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KMT071 NGJ LHS - C&K | CKN10291CT-ND DigiKey Electronics
  • KMT071 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $0.30000
  • CKN10291CT-ND
  • EVP-BB2A9B000 - Panasonic Electronic Components | P19888CT-ND DigiKey Electronics
  • EVP-BB2A9B000
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.58000
  • P19888CT-ND
  • KXT 331 LHS - C&K | CKN10779CT-ND DigiKey Electronics
  • KXT 331 LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.25000
  • CKN10779CT-ND
  • TL3780AF240QG - E-Switch | EG5393CT-ND DigiKey Electronics
  • TL3780AF240QG
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.30000
  • EG5393CT-ND
  • KXT 321 LHS - C&K | CKN10778CT-ND DigiKey Electronics
  • KXT 321 LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.25000
  • CKN10778CT-ND
Additional Resources
Standard Package ? 1
Other Names P123390CT

07:15:56 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.68600 $6.86
25 0.64720 $16.18
50 0.56960 $28.48
100 0.51790 $51.79
250 0.49200 $123.00
500 0.47904 $239.52
1,000 0.37546 $375.46
5,000 0.34957 $1,747.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P123390TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: $0.36546
  • Digi-Reel® ? : P123390DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,964 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback