Add To Favorites
EVP-AF5B70 Tactile Switch SPST-NO Top Actuated Surface Mount
Product Overview
Digi-Key Part Number P15518CT-ND
Copy   P15518CT-ND
Quantity Available 3,691
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVP-AF5B70

Copy   EVP-AF5B70
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy   SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets EVPAF/EVP0A
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Mfg CAD Models EVPAF Series.stp
Online Catalog EVP-AF and EVP-0A Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVPAF
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.70mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 3.00mm x 2.60mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 347gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.15mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KMT031 NGJ LHS - C&K | CKN10290CT-ND DigiKey Electronics
  • KMT031 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $0.30000
  • CKN10290CT-ND
  • EVP-AWED2A - Panasonic Electronic Components | P19745CT-ND DigiKey Electronics
  • EVP-AWED2A
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.57000
  • P19745CT-ND
  • EVP-AF7B70 - Panasonic Electronic Components | P15510CT-ND DigiKey Electronics
  • EVP-AF7B70
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.71000
  • P15510CT-ND
  • KMT071 NGJ LHS - C&K | CKN10291CT-ND DigiKey Electronics
  • KMT071 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $0.30000
  • CKN10291CT-ND
Additional Resources
Standard Package ? 1
Other Names P15518CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.54300 $5.43
25 0.53400 $13.35
50 0.51520 $25.76
100 0.45040 $45.04
250 0.41336 $103.34
500 0.39480 $197.40
1,000 0.32066 $320.66
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15518TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.30016
  • Digi-Reel® ? : P15518DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,691 - Immediate
  • Unit Price: Digi-Reel®

20:54:47 9/24/2018