Photo Not Available
EVN-GBAA01BC3 1.5 kOhms Trimmer Potentiometer Turn
Product Overview
Digi-Key Part Number EVN-GBAA01BC3-ND
Copy   EVN-GBAA01BC3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVN-GBAA01BC3

Copy   EVN-GBAA01BC3
Description TRIMMER 1.5K OHM
Copy   TRIMMER 1.5K OHM
Detailed Description

1.5 kOhms Trimmer Potentiometer Turn

Copy   1.5 kOhms    Trimmer Potentiometer   Turn
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVN
Packaging ? -
Part Status Obsolete
Resistance 1.5 kOhms
Power (Watts) -
Tolerance -
Temperature Coefficient -
Adjustment Type -
Resistive Material -
Mounting Type -
Termination Style -
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:59:05 12/19/2018