Photo Not Available
EVN-GBAA01B14 10 kOhms Trimmer Potentiometer Turn
Product Overview
Digi-Key Part Number EVN-GBAA01B14-ND
Copy   EVN-GBAA01B14-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVN-GBAA01B14

Copy   EVN-GBAA01B14
Description TRIMMER 10K OHM
Copy   TRIMMER 10K OHM
Detailed Description

10 kOhms Trimmer Potentiometer Turn

Copy   10 kOhms    Trimmer Potentiometer   Turn
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVN
Packaging ? -
Part Status Obsolete
Resistance 10 kOhms
Power (Watts) -
Tolerance -
Temperature Coefficient -
Adjustment Type -
Resistive Material -
Mounting Type -
Termination Style -
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:52:03 11/16/2018