Photo Not Available
EVN-4QC00DB55 TRIMMER 500K OHM
Product Overview
Digi-Key Part Number EVN-4QC00DB55-ND
Copy   EVN-4QC00DB55-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVN-4QC00DB55

Copy   EVN-4QC00DB55
Description TRIMMER 500K OHM
Copy   TRIMMER 500K OHM
Detailed Description

TRIMMER 500K OHM

Copy   TRIMMER 500K OHM
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVN
Packaging ? -
Part Status Obsolete
Resistance 500 kOhms
Power (Watts) -
Tolerance -
Temperature Coefficient -
Adjustment Type -
Resistive Material -
Mounting Type -
Termination Style -
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:13:02 11/19/2018