Photo Not Available
EVN-4QC00DB34 30 kOhms Trimmer Potentiometer
Product Overview
Digi-Key Part Number EVN-4QC00DB34-ND
Copy   EVN-4QC00DB34-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVN-4QC00DB34

Copy   EVN-4QC00DB34
Description TRIMMER 30K OHM
Copy   TRIMMER 30K OHM
Detailed Description

30 kOhms Trimmer Potentiometer

Copy   30 kOhms    Trimmer Potentiometer
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVN
Packaging ? -
Part Status Obsolete
Resistance 30 kOhms
Power (Watts) -
Tolerance -
Temperature Coefficient -
Adjustment Type -
Resistive Material -
Mounting Type -
Termination Style -
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:21:32 1/16/2019