Photo Not Available
EVN-38CA00B14 TRIMMER 10K OHM
Product Overview
Digi-Key Part Number EVN-38CA00B14-ND
Copy   EVN-38CA00B14-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVN-38CA00B14

Copy   EVN-38CA00B14
Description TRIMMER 10K OHM
Copy   TRIMMER 10K OHM
Detailed Description

TRIMMER 10K OHM

Copy   TRIMMER 10K OHM
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVN
Packaging ? -
Part Status Obsolete
Resistance 10 kOhms
Power (Watts) -
Tolerance -
Temperature Coefficient -
Adjustment Type -
Resistive Material -
Mounting Type -
Termination Style -
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

03:00:46 9/21/2018