Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.68100 $6.81
25 0.61480 $15.37
50 0.59300 $29.65
100 0.56010 $56.01
250 0.53808 $134.52
500 0.50514 $252.57
1,000 0.41730 $417.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L1G22BK-ND
Copy   L1G22BK-ND
Quantity Available 1,244
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-L1GA00B22

Copy   EVM-L1GA00B22
Description TRIMMER 200 OHM 0.2W PC PIN SIDE
Copy   TRIMMER 200 OHM 0.2W PC PIN SIDE
Detailed Description

200 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Ceramic 1 Turn Side Adjustment

Copy   200 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Ceramic 1 Turn Side Adjustment
Documents & Media
Datasheets EVM-L1G, L4G Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Packaging ? Bulk ?
Part Status Obsolete
Resistance 200 Ohms
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Ceramic
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.173" Dia x 0.224" H (4.40mm x 5.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names EVML1GA00B22
L1G22BK

20:49:27 11/13/2018