Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number F6SA13CT-ND
Quantity Available 1,816
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-F6SA00B13

Description TRIMMER 1K OHM 0.3W PC PIN TOP
Detailed Description

1 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Ceramic 1 Turn Top Adjustment

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 1 kOhms
Power (Watts) 0.3W
Tolerance ±25%
Temperature Coefficient ±300ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Ceramic
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.323" x 0.260" Face x 0.248" H (8.20mm x 6.60mm x 6.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names F6SA13CT

18:31:51 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.58600 $5.86
25 0.52280 $13.07
50 0.50460 $25.23
100 0.46860 $46.86
250 0.45960 $114.90
500 0.42356 $211.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : F6SA13TB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.32770
Send Feedback