Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number EYG16BK-ND
Quantity Available 1,047
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-EYGA00B16

Description TRIMMER 1M OHM 0.5W PC PIN TOP
Detailed Description

1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Documents & Media
Datasheets EVMEYS/VS, EVMEYG/VG
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Packaging ? Bulk ?
Part Status Obsolete
Resistance 1 MOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.315" x 0.252" Face x 0.299" H (8.00mm x 6.40mm x 7.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names EVMEYGA00B16
EYG16BK

11:56:17 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.59600 $5.96
25 0.53800 $13.45
50 0.51900 $25.95
100 0.49010 $49.01
250 0.47088 $117.72
500 0.44206 $221.03
1,000 0.36518 $365.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback