Add To Favorites
Product Overview
Digi-Key Part Number EGS22CT-ND
Copy   EGS22CT-ND
Quantity Available 1,885
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-EGSA00B22

Copy   EVM-EGSA00B22
Description TRIMMER 200 OHM 0.3W PC PIN SIDE
Copy   TRIMMER 200 OHM 0.3W PC PIN SIDE
Detailed Description

200 Ohms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment

Copy   200 Ohms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Documents & Media
Datasheets EVM-E(AS,GS,ES,AG,GG,EG)
PCN Obsolescence/ EOL EVM-EG(G,S) Type 17/Mar/2010
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 200 Ohms
Power (Watts) 0.3W
Tolerance ±25%
Temperature Coefficient ±200ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.323" x 0.252" Face x 0.323" H (8.20mm x 6.40mm x 8.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EGS22CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.62300 $6.23
25 0.56240 $14.06
50 0.54240 $27.12
100 0.51220 $51.22
250 0.49212 $123.03
500 0.46198 $230.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : EGS22TB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.36520

19:57:05 9/19/2018