Add To Favorites
EVM-EASA00B25 200 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Product Overview
Digi-Key Part Number EAS25CT-ND
Copy   EAS25CT-ND
Quantity Available 1,114
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-EASA00B25

Copy   EVM-EASA00B25
Description TRIMMER 200K OHM 0.3W PC PIN TOP
Copy   TRIMMER 200K OHM 0.3W PC PIN TOP
Detailed Description

200 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   200 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets EVM-EAS, EES, EAG, EEG_Series
PCN Obsolescence/ EOL EVM-EA(G,S) Type 17/Mar/2010
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 200 kOhms
Power (Watts) 0.3W
Tolerance ±25%
Temperature Coefficient ±200ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.315" x 0.252" Face x 0.299" H (8.00mm x 6.40mm x 7.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EAG25BK-ND EVM-EAGA00B25 Panasonic Electronic Components Bulk ? 1,680 - Immediate
$0.62000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names EAS25CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.60100 $6.01
25 0.54320 $13.58
50 0.52360 $26.18
100 0.49450 $49.45
250 0.47512 $118.78
500 0.44604 $223.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : EAS25TB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.35260

02:57:48 9/25/2018