Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.60100 $6.01
25 0.54320 $13.58
50 0.52360 $26.18
100 0.49450 $49.45
250 0.47512 $118.78
500 0.44604 $223.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EAS15CT-ND
Copy   EAS15CT-ND
Quantity Available 1,720
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-EASA00B15

Copy   EVM-EASA00B15
Description TRIMMER 100K OHM 0.3W PC PIN TOP
Copy   TRIMMER 100K OHM 0.3W PC PIN TOP
Detailed Description

100 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   100 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets EVM-EAS, EES, EAG, EEG_Series
PCN Obsolescence/ EOL EVM-EA(G,S) Type 17/Mar/2010
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 100 kOhms
Power (Watts) 0.3W
Tolerance ±25%
Temperature Coefficient ±200ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.315" x 0.252" Face x 0.299" H (8.00mm x 6.40mm x 7.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD4011BE - Texas Instruments | 296-2031-5-ND DigiKey Electronics
  • CD4011BE
  • Texas Instruments
  • IC GATE NAND 4CH 2-INP 14DIP
  • Unit Price $0.51000
  • 296-2031-5-ND
  • CD4017BM96 - Texas Instruments | 296-25940-1-ND DigiKey Electronics
  • CD4017BM96
  • Texas Instruments
  • IC 10-OUT DECADE COUNTER 16-SOIC
  • Unit Price $0.43000
  • 296-25940-1-ND
Additional Resources
Standard Package ? 1
Other Names EAS15CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : EAS15TB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.35260

10:01:19 12/10/2018