Add To Favorites
Product Overview
Digi-Key Part Number EAG23BK-ND
Copy   EAG23BK-ND
Quantity Available 1,120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-EAGA00B23

Copy   EVM-EAGA00B23
Description TRIMMER 2K OHM 0.3W PC PIN TOP
Copy   TRIMMER 2K OHM 0.3W PC PIN TOP
Detailed Description

2 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   2 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets EVM-EAS, EES, EAG, EEG_Series
PCN Obsolescence/ EOL EVM-EA(G,S) Type 17/Mar/2010
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Packaging ? Bulk ?
Part Status Obsolete
Resistance 2 kOhms
Power (Watts) 0.3W
Tolerance ±25%
Temperature Coefficient ±200ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.315" x 0.252" Face x 0.299" H (8.00mm x 6.40mm x 7.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names EAG23BK
EVMEAGA00B23
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.57300 $5.73
25 0.51120 $12.78
50 0.49360 $24.68
100 0.45840 $45.84
250 0.44956 $112.39
500 0.41430 $207.15
1,000 0.35260 $352.60

Submit a request for quotation on quantities greater than those displayed.

16:18:31 9/24/2018