Photo Not Available
EVM-ASGA00B24 20 kOhms 0.3W Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Product Overview
Digi-Key Part Number EVM-ASGA00B24-ND
Copy   EVM-ASGA00B24-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-ASGA00B24

Copy   EVM-ASGA00B24
Description TRIMMER 20K OHM 0.3W TOP ADJ
Copy   TRIMMER 20K OHM 0.3W TOP ADJ
Detailed Description

20 kOhms 0.3W Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   20 kOhms 0.3W   Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets EVM-AA,AE,AH,AJ,AS Series
PCN Obsolescence/ EOL EVM Series 03/Mar/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Part Status Obsolete
Resistance 20 kOhms
Power (Watts) 0.3W
Tolerance ±25%
Temperature Coefficient ±200ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

14:34:37 12/13/2018