• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number EVM-AJGA00B12-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVM-AJGA00B12

Description TRIMMER 100 OHM 0.3W TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

100 Ohms 0.3W Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Documents & Media
Datasheets EVM-AA,AE,AH,AJ,AS Series
PCN Obsolescence/ EOL EVM Series 03/Mar/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Part Status Obsolete
Resistance 100 Ohms
Power (Watts) 0.3W
Tolerance ±25%
Temperature Coefficient ±200ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
 
Additional Resources
Standard Package ? 200

05:30:55 5/22/2018

Send Feedback