• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number EVM-3YSX50BQ2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVM-3YSX50BQ2

Description TRIMMER 470 OHM 0.15W SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

470 Ohms 0.15W Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Documents & Media
Datasheets EVM-3G,E,Y,S,R Series
PCN Obsolescence/ EOL EVM Series 03/Mar/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Part Status Obsolete
Resistance 470 Ohms
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
 
Additional Resources
Standard Package ? 2,000

00:46:24 5/27/2018

Send Feedback