Photo Not Available
EVM-3WSX80BE3 2.2 kOhms 0.15W Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Product Overview
Digi-Key Part Number EVM-3WSX80BE3-ND
Copy   EVM-3WSX80BE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-3WSX80BE3

Copy   EVM-3WSX80BE3
Description TRIMMER 2.2K OHM 0.15W TOP ADJ
Copy   TRIMMER 2.2K OHM 0.15W TOP ADJ
Detailed Description

2.2 kOhms 0.15W Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   2.2 kOhms 0.15W   Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets EVM-3W Series
PCN Obsolescence/ EOL EVM Series 03/Mar/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Part Status Obsolete
Resistance 2.2 kOhms
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

06:50:34 9/19/2018