Photo Not Available
EVM-3VSW50BC3 1.5 kOhms 0.15W Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Product Overview
Digi-Key Part Number EVM-3VSW50BC3-ND
Copy   EVM-3VSW50BC3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-3VSW50BC3

Copy   EVM-3VSW50BC3
Description TRIMMER 1.5K OHM 0.15W TOP ADJ
Copy   TRIMMER 1.5K OHM 0.15W TOP ADJ
Detailed Description

1.5 kOhms 0.15W Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   1.5 kOhms 0.15W   Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets EVM-3V Series
PCN Obsolescence/ EOL EVM Series 03/Mar/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Part Status Obsolete
Resistance 1.5 kOhms
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

11:37:21 9/20/2018