Photo Not Available
EVM-3SSX50BS2 680 Ohms 0.15W Trimmer Potentiometer Cermet 1 Turn Top and Bottom Adjustment
Product Overview
Digi-Key Part Number EVM-3SSX50BS2-ND
Copy   EVM-3SSX50BS2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-3SSX50BS2

Copy   EVM-3SSX50BS2
Description TRIMMER 680OHM 0.15W TOP/BOT ADJ
Copy   TRIMMER 680OHM 0.15W TOP/BOT ADJ
Detailed Description

680 Ohms 0.15W Trimmer Potentiometer Cermet 1 Turn Top and Bottom Adjustment

Copy   680 Ohms 0.15W   Trimmer Potentiometer Cermet 1 Turn Top and Bottom Adjustment
Documents & Media
Datasheets EVM-3G,E,Y,S,R Series
PCN Obsolescence/ EOL EVM Series 03/Mar/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Part Status Obsolete
Resistance 680 Ohms
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top and Bottom Adjustment
Resistive Material Cermet
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

22:59:45 10/22/2018