• Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
  • Quote Required, submit request here.
Photo Not Available

Product Overview
Digi-Key Part Number EVM-3SSX50BQ2-ND
Quantity Available 0

Manufacturer Part Number


Description TRIMMER 470 OHM 0.15W SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

470 Ohms 0.15W Trimmer Potentiometer Cermet 1 Turn Top and Bottom Adjustment

Documents & Media
Datasheets EVM-3G,E,Y,S,R Series
PCN Obsolescence/ EOL EVM Series 03/Mar/2017
Product Attributes Select All
Manufacturer Panasonic Electronic Components
Series EVM
Part Status Last Time Buy
Resistance 470 Ohms
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top and Bottom Adjustment
Resistive Material Cermet
Additional Resources
Standard Package ? 2,000

05:10:29 3/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EVM-3SSW50BQ2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback