Photo Not Available
EVM-3SSW50B14 10 kOhms 0.15W Trimmer Potentiometer Cermet 1 Turn Top and Bottom Adjustment
Product Overview
Digi-Key Part Number EVM-3SSW50B14-ND
Copy   EVM-3SSW50B14-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-3SSW50B14

Copy   EVM-3SSW50B14
Description TRIMMER 10KOHM 0.15W TOP/BOT ADJ
Copy   TRIMMER 10KOHM 0.15W TOP/BOT ADJ
Detailed Description

10 kOhms 0.15W Trimmer Potentiometer Cermet 1 Turn Top and Bottom Adjustment

Copy   10 kOhms 0.15W   Trimmer Potentiometer Cermet 1 Turn Top and Bottom Adjustment
Documents & Media
Datasheets EVM-3G,E,Y,S,R Series
PCN Obsolescence/ EOL EVM Series 03/Mar/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Part Status Obsolete
Resistance 10 kOhms
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top and Bottom Adjustment
Resistive Material Cermet
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

23:53:09 1/22/2019