Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.57700 $5.77
25 0.51440 $12.86
50 0.49680 $24.84
100 0.46120 $46.12
250 0.45236 $113.09
500 0.41690 $208.45
1,000 0.35480 $354.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P2X204CT-ND
Copy   P2X204CT-ND
Quantity Available 1,091
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-2XSX50B25

Copy   EVM-2XSX50B25
Description TRIMMER 200KOHM 0.15W J LEAD TOP
Copy   TRIMMER 200KOHM 0.15W J LEAD TOP
Detailed Description

200 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   200 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 200 kOhms
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient -
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.108" x 0.087" Face x 0.071" H (2.75mm x 2.20mm x 1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P2X204CT
P2X254CT

21:09:04 11/13/2018