• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number EVM-2TSX80B16-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVM-2TSX80B16

Description TRIMMER 1M OHM 0.15W SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1 MOhms 0.15W Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Documents & Media
PCN Obsolescence/ EOL EVM Series 03/Mar/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Part Status Obsolete
Resistance 1 MOhms
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
 
Additional Resources
Standard Package ? 3,000

09:17:58 5/24/2018

Send Feedback