Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P2N102CT-ND
Quantity Available 3,681
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-2NSX80B13

Description TRIMMER 1K OHM 0.15W J LEAD TOP
Detailed Description

1 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Documents & Media
Datasheets EVM-2G,N,W Series
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
EVM Series 03/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 1 kOhms
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.111" x 0.087" Face x 0.032" H (2.81mm x 2.20mm x 0.81mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P2N102CT

00:12:37 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.68200 $6.82
25 0.61600 $15.40
50 0.59400 $29.70
100 0.56100 $56.10
250 0.53900 $134.75
500 0.50600 $253.00
1,000 0.41800 $418.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P2N102DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,681 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback