Photo Not Available
EVM-1USX30BE4 22 kOhms 0.2W, 1/5W Trimmer Potentiometer Cermet 1 Turn Top and Bottom Adjustment
Product Overview
Digi-Key Part Number EVM-1USX30BE4-ND
Copy   EVM-1USX30BE4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-1USX30BE4

Copy   EVM-1USX30BE4
Description TRIMMER 22K OHM 0.2W TOP/BOT ADJ
Copy   TRIMMER 22K OHM 0.2W TOP/BOT ADJ
Detailed Description

22 kOhms 0.2W, 1/5W Trimmer Potentiometer Cermet 1 Turn Top and Bottom Adjustment

Copy   22 kOhms 0.2W, 1/5W   Trimmer Potentiometer Cermet 1 Turn Top and Bottom Adjustment
Documents & Media
Datasheets EVM-1D,E,U Series
PCN Obsolescence/ EOL EVM Series 03/Mar/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Part Status Obsolete
Resistance 22 kOhms
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top and Bottom Adjustment
Resistive Material Cermet
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

03:10:26 12/16/2018