• Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
  • Quote Required, submit request here.
Photo Not Available

Product Overview
Digi-Key Part Number EVM-1USX30BE3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVM-1USX30BE3

Description TRIMMER 2.2K OHM 0.2W SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.2 kOhms 0.2W, 1/5W Trimmer Potentiometer Cermet 1 Turn Top and Bottom Adjustment

Documents & Media
Datasheets EVM-1D,E,U Series
PCN Obsolescence/ EOL EVM Series 03/Mar/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Part Status Last Time Buy
Resistance 2.2 kOhms
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top and Bottom Adjustment
Resistive Material Cermet
 
Additional Resources
Standard Package ? 1,000

13:01:39 2/18/2018

Send Feedback