• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number EVM-1ESX30BE4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVM-1ESX30BE4

Description TRIMMER 22K OHM 0.2W SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

22 kOhms 0.2W, 1/5W Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Documents & Media
Datasheets EVM-1D,E,U Series
PCN Obsolescence/ EOL EVM Series 03/Mar/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Part Status Obsolete
Resistance 22 kOhms
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
 
Additional Resources
Standard Package ? 1,000

14:08:19 5/25/2018

Send Feedback